Standard aluminum electrolytic capacitor, 820µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a low ESR of 83mΩ and impedance of 25mΩ, supporting a ripple current of 2.51A. Operates from -40°C to 105°C with a rated life of 10,000 hours. This through-hole component has a radial package with a 5mm lead pitch, measuring 12.5mm in diameter and 35.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H821MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 83mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 410uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H821MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.