Aluminum electrolytic capacitor, 820µF capacitance, 50V voltage rating, and 20% tolerance. Features a 100mΩ ESR, 34mΩ impedance, and 2.21A ripple current capability. Operates from -40°C to 105°C with a 10000-hour lifespan. Radial package measures 16mm diameter and 20mm height with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 20mm |
| Impedance | 34mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 410uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.