Aluminum electrolytic capacitor, 820µF capacitance, 50V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 34mΩ impedance, and 1.658A ripple current. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant.
Nichicon UHE1H821MHD6TN technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.658A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H821MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.