The Nichicon UHE1H821MHT is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications, including those requiring high capacitance and moderate voltage ratings.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H821MHT technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Impedance | 25mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.