High-performance aluminum electrolytic capacitor, 1000µF capacitance, 63V DC rated voltage, 20% tolerance. Features 170mΩ ESR, 45mΩ impedance, and 1.9A ripple current capability. Operates from -40°C to 105°C with a 10000-hour lifespan. Radial package, 16mm diameter, 35.5mm height, 7.5mm lead pitch, through-hole mounting, lead-free and RoHS compliant.
Nichicon UHE1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 45mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.