This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1720 and a leakage current of 630uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.047 ohms at 20°C and 100kHz. The operating temperature range is -40 to 105°C.
Nichicon UHE1J102MHD6CT technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1720mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.047@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHE1J102MHD6CT to view detailed technical specifications.
No datasheet is available for this part.