Cap Aluminum Lytic 1000uF 63V 20% (18 X 31.5mm) Radial 7.5mm 1630mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J102MHT6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 47mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.