Standard aluminum electrolytic capacitor, 120µF capacitance, 63V voltage rating. Features 20% tolerance, 1.6Ω ESR, and 330mΩ impedance. Rated for 408mA ripple current and 7000 hours at 105°C. Through-hole mounting with a 3.5mm lead pitch and 8mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J121MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 20mm |
| Impedance | 330mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 75.6uA |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 408mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J121MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.