Standard aluminum electrolytic capacitor, 120µF capacitance, 63V DC rated voltage, 20% tolerance. Features 1.5Ω ESR, 310mΩ impedance, and 400mA ripple current. Operates from -40°C to 105°C with a 7000-hour life rating. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. RoHS compliant and lead-free.
Nichicon UHE1J121MPD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 310mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 75.6uA |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J121MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.