Aluminum electrolytic capacitor with 1200µF capacitance and 63V DC rating. Features 20% tolerance, 1.89A ripple current, and 40mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch. Operates from -40°C to 105°C with a 10000-hour lifespan. Dimensions are 18mm diameter and 35.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 40mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 756uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.