Nichicon UHE1J150MDD1TD is a 15uF aluminum electrolytic capacitor with a 20% tolerance and a 63V DC rated voltage. It has a radial package with a 5mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has an impedance of 2.3R and an ESR of 9.3R, with a maximum ripple current of 34.1mA.
Nichicon UHE1J150MDD1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9.3R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.3R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 34.1mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J150MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.