Standard aluminum electrolytic capacitor with 1.5mF capacitance and 63V DC rated voltage. Features 130mΩ ESR, 2.47A ripple current, and 945µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 18mm diameter by 40mm height radial package. Offers 10000 hours of life at 105°C maximum operating temperature.
Nichicon UHE1J152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 36mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 945uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.