Aluminum electrolytic capacitor with 180µF capacitance and 63V voltage rating, featuring 20% tolerance. This radial component offers 527mA ripple current, 1.1Ω ESR, and 230mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch, it operates from -40°C to 105°C with a 10,000-hour lifespan. Lead-free and RoHS compliant, it comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J181MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 15mm |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 113.4uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 527mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J181MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.