Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 595mA ripple current, and 840mΩ ESR. This radial component measures 10mm in diameter and 25mm in height, with a 5mm lead pitch. Operating temperature range is -40°C to 105°C, with a 7000-hour life expectancy. Through-hole mounting and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 840mR |
| Height | 25mm |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 138.6uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 595mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.