Aluminum electrolytic capacitor with 270µF capacitance and 63V DC rated voltage. Features 20% tolerance, 140mΩ impedance, and 895mA ripple current. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 16mm in diameter and 15mm in height. Operating temperature range is -40°C to 105°C, with a rated life of 10,000 hours. RoHS compliant and lead-free.
Nichicon UHE1J271MHD3 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 140mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 170.1uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J271MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.