The Nichicon UHE1J271MHT6 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 63V. It features a radial package with a diameter of 12.5mm and a height of 20mm, and is designed for through hole mounting. The capacitor has an impedance of 160mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk.
Nichicon UHE1J271MHT6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 160mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J271MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.