Aluminum electrolytic capacitor with 270µF capacitance and 63V voltage rating. Features 20% tolerance, 710mΩ ESR, and 150mΩ impedance. Rated for 740mA ripple current and a maximum operating temperature of 105°C, with a lifespan of 7000 hours. This radial component has a 10mm diameter, 31.5mm height, and 5mm lead pitch, suitable for through-hole mounting.
Nichicon UHE1J271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 710mR |
| Height | 31.5mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 170.1uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.