Aluminum electrolytic capacitor with 33µF capacitance and 63V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 5000 hours of life at 105°C maximum operating temperature, with a ripple current of 126mA and 20% tolerance. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J330MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 20.79uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J330MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.