The Nichicon UHE1J331MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 63V and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial lead pitch of 5mm and is available in quantities of 500. It is RoHS compliant and has a maximum operating temperature of 105°C.
Nichicon UHE1J331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J331MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.