The Nichicon UHE1J391MHT is a 390uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a voltage rating of 63V and is packaged in bulk. The capacitor is not RoHS compliant and contains lead. It has a diameter of 18mm and a height of 15mm, with a length of 15mm. The impedance is 120mR.
Nichicon UHE1J391MHT technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Impedance | 120mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1J391MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.