The Nichicon UHE1J471MHT6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 63V. It has a tolerance of 20% and an impedance of 91mR. The capacitor is designed to operate within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead, making it a non-lead-free component. The capacitor is available in bulk packaging and has a diameter of 16mm and a height of 20mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J471MHT6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 91mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.