Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 260mA 7000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J560MPD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height - Seated (Max) | 0.512inch |
| Impedance | 630mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 182mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.