Aluminum electrolytic capacitor with 560µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10000-hour life expectancy. Radial package with 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Offers 1.14A ripple current and 83mΩ impedance. RoHS compliant and lead-free.
Nichicon UHE1J561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.09% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 83mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 352.8uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.