Aluminum electrolytic capacitor with 560µF capacitance and 63V DC rating. Features 20% tolerance, 270mΩ ESR, and 73mΩ impedance. Rated for 1.35A ripple current and 10000 hours at 105°C. Through-hole mounting with radial leads on a 7.5mm pitch. Dimensions are 16mm diameter and 25mm height.
Nichicon UHE1J561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 352.8uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J561MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.