The Nichicon UHE Series capacitor features a capacitance of 560uF with a tolerance of 20% and a voltage rating of 63V. It has an impedance of 73mR and is designed for use in through hole applications. The capacitor is packaged in a radial package with a diameter of 16mm and a height of 25mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon UHE1J561MHT6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 73mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1J561MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.