Standard aluminum electrolytic capacitor with 680µF capacitance and 63V DC rated voltage. Features 20% tolerance, 1.3A ripple current, and 300mΩ ESR. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10000-hour lifespan. Dimensions are 18mm diameter and 20mm height.
Nichicon UHE1J681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 80mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 428.4uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J681MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.