Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 1300mA 10000h 105°C Ammo
Nichicon UHE1J681MHD6TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 20mm |
| Impedance | 80mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J681MHD6TN to view detailed technical specifications.
No datasheet is available for this part.