Aluminum electrolytic capacitor, 82µF capacitance, 63V voltage rating, 20% tolerance. Features radial termination, through-hole mounting, and a 3.5mm lead pitch. Operates from -40°C to 105°C with a 7000-hour life at 105°C. Offers 335mA ripple current, 2.1Ω ESR, and 450mΩ impedance. Packaged in bulk, this RoHS compliant component has a diameter of 8mm and height of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J820MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 51.66uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J820MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.