The Nichicon UHE1J820MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 82uF and a tolerance of 20%. It has a voltage rating of 63V and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and packaged in tape and reel. It measures 8mm in diameter and 15mm in height, with an impedance of 450mR and an ESR of 2.1R.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J820MPD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 15mm |
| Impedance | 450mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.