Aluminum electrolytic capacitor, 82µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers a ripple current of 325mA, low impedance of 430mR, and a leakage current of 51.66µA. Designed for through-hole mounting, operating from -40°C to 105°C with a lifespan of 7000 hours. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1J820MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1J820MPD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.09% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 430mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 51.66uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J820MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.