The Nichicon UHE1J820MPT is a radial aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 63V. It has a tolerance of 20% and an impedance of 450mR. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 15mm.
Nichicon UHE1J820MPT technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 450mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1J820MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.