Aluminum electrolytic capacitor with 820µF capacitance and 63V voltage rating. Features 20% tolerance, 1.56A ripple current, and 516.6µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 18mm in diameter and 25mm in height. Offers a 10000-hour life at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 57mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 516.6uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.