Nichicon's UHE1J821MHD6TN is an 820uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount and is packaged on a tape and reel. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and features an impedance of 57mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 57mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |