The Nichicon UHE Series 820uF 63V capacitor features a radial package with a diameter of 18mm and a height of 25mm. It has an impedance of 57mR and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1J821MHT6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 57mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.