Nichicon UHE1V102MHD1TO is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a package quantity of 500 units, packaged on a tape and reel.
Sign in to ask questions about the Nichicon UHE1V102MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 89mR |
| Height | 25mm |
| Impedance | 27mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V102MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.