Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features 20% tolerance, 110mR ESR, and 43mR impedance. Rated for 2.21A ripple current and 10000 hours life at 105°C maximum operating temperature. Radial package measures 18mm diameter by 15mm height with 7.5mm lead pitch.
Nichicon UHE1V102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 350uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.21A |
| Ripple Current (AC) | 2.21A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.