Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rating. Features 20% tolerance, 110mΩ ESR, and 43mΩ impedance. Radial package measures 18mm diameter by 15mm height with a 7.5mm lead pitch. Rated for 10000 hours at 105°C, with a ripple current of 1.658A. Through-hole mounting, RoHS compliant.
Nichicon UHE1V102MHD6TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 43mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.658A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V102MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.