The Nichicon UHE1V102MHT is a 1mF aluminum electrolytic capacitor with a 35V voltage rating, 20% tolerance, and 27mR impedance. It has a radial package with a 12.5mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to the presence of lead. It is available in bulk packaging.
Nichicon UHE1V102MHT technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 27mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V102MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.