Standard aluminum electrolytic capacitor, 1200µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 78mΩ ESR, 27mΩ impedance, and 420µA leakage current. Rated for 2.53A ripple current and 10000 hours life at 105°C. Radial package with 16mm diameter, 20mm height, 7.5mm lead pitch, and through-hole mounting. Lead-free and RoHS compliant.
Nichicon UHE1V122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 420uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V122MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.