The Nichicon UHE Series 1.2mF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 1.2mF and a voltage rating of 35V. It has a radial package with a diameter of 16mm and a height of 20mm. The capacitor is made of aluminum and has an ESR of 78mR. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UHE1V122MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V122MHD6TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 20mm |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V122MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.