Standard aluminum electrolytic capacitor with 150µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 520mΩ ESR, and 130mΩ impedance. Designed with a radial package measuring 8mm in diameter and 11.5mm in height, a 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers a ripple current of 640mA, leakage current of 52.5µA, and operates from -40°C to 105°C with a 7000-hour life rating. Lead-free and RoHS compliant.
Nichicon UHE1V151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 52.5uA |
| Length | 11.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V151MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.