The Nichicon UHE1V151MPT is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a voltage rating of 35V and an impedance of 130mR. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a through-hole package with a diameter of 8mm and a height of 11.5mm.
Nichicon UHE1V151MPT technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V151MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.