The Nichicon UHE1V152MHT is a 1.5mF aluminum electrolytic capacitor with a 35V voltage rating, suitable for through-hole mounting. It has a radial package with a diameter of 12.5mm and a height of 35.5mm. The capacitor has an impedance of 20mR and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C, but is not RoHS compliant.
Nichicon UHE1V152MHT technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Impedance | 20mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V152MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.