Aluminum electrolytic capacitor with 1800µF capacitance and 35V DC voltage rating. Features 56mΩ ESR, 17mΩ impedance, and 3.35A ripple current capability. Operating temperature range from -40°C to 105°C with a 10,000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 40mm height. RoHS compliant.
Nichicon UHE1V182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 630uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.