The Nichicon UHE1V182MHD3CV is an aluminum electrolytic capacitor with a capacitance of 1.8 millifarads and a tolerance of 20%. It has a voltage rating of 35 volts and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is packaged in bulk quantities of 100 units. It is compliant with RoHS regulations.
Nichicon UHE1V182MHD3CV technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V182MHD3CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.