This aluminum cylindrical can electrolytic capacitor features a capacitance of 1800uF and a DC rated voltage of 35VDC with a tolerance of 20%. It has a ripple current of 2930 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with a radial termination style and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V182MHH6 technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2930mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.