The Nichicon UHE1V182MHT6 is a 1.8mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 16mm diameter and a 25mm height, suitable for through-hole mounting. The capacitor has a 21mR impedance and operates within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V182MHT6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 21mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.