Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, 20% tolerance. Features radial lead pitch of 3.5mm, 8mm diameter, and 15mm height. Offers 840mA ripple current, 350mΩ ESR, and 87mΩ impedance. Rated for 7000 hours at 105°C, with a leakage current of 77µA. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon UHE1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 15mm |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 77uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.