The Nichicon UHE1V221MPD1TA is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It features a radial package with a 8mm diameter and a 15mm length. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Nichicon UHE1V221MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V221MPD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 87mR |
| Lead Pitch | 0.138inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 588mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V221MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.