Standard aluminum electrolytic capacitor with 220µF capacitance and 35V DC rating. Features 20% tolerance, 350mΩ ESR, and 87mΩ impedance. Rated for 7000 hours at 105°C, with a ripple current of 588mA. Radial package with 8mm diameter, 15mm height, and 3.5mm lead pitch, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UHE1V221MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 87mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 588mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V221MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.